Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoTL1100CF160Q
Newark Part No.15N9232
Product RangeTL1100 Series
Your Part Number
Technical Datasheet
43 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.526 |
| 10+ | $0.515 |
| 25+ | $0.507 |
| 50+ | $0.488 |
| 100+ | $0.435 |
| 250+ | $0.405 |
| 500+ | $0.380 |
| 1000+ | $0.365 |
Price for:Each
Minimum: 1
Multiple: 1
$0.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL1100CF160Q
Newark Part No.15N9232
Product RangeTL1100 Series
Technical Datasheet
Switch TerminalsThrough Hole
Product RangeTL1100 Series
Actuator OrientationSide Actuated
Switch MountingThrough Hole, Right Angle
Contact Current Max50mA
Actuator StylePlunger for Cap
Contact Voltage DC Nom12V
Actuating Force160gf
Operating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)12mm x 12mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Terminals
Through Hole
Actuator Orientation
Side Actuated
Contact Current Max
50mA
Contact Voltage DC Nom
12V
Operating Force
160gf
Switch Dimensions (L x W)
12mm x 12mm
Illumination
Non Illuminated
Product Range
TL1100 Series
Switch Mounting
Through Hole, Right Angle
Actuator Style
Plunger for Cap
Actuating Force
160gf
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability