Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL1016BBF220QGCopy
Newark Part No.33AK0863
Product RangeTL1016 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5000+ | $0.297 |
Price for:Each (Supplied on Full Reel)
Minimum: 14000
Multiple: 3500
$4,158.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL1016BBF220QGCopy
Newark Part No.33AK0863
Product RangeTL1016 Series
Technical Datasheet
Product RangeTL1016 Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force220gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)3.55mm x 3.5mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
TL1016 Series
Switch Mounting
Surface Mount
Actuating Force
220gf
Switch Dimensions (L x W)
3.55mm x 3.5mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for TL1016BBF220QG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
