Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoTD4700AQ
Newark Part No.49Y5910
Product RangeTD4700 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10000+ | $0.787 |
Price for:Each (Supplied on Full Reel)
Minimum: 52000
Multiple: 2600
$40,924.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTD4700AQ
Newark Part No.49Y5910
Product RangeTD4700 Series
Technical Datasheet
Product RangeTD4700 Series
Contact ConfigurationSPST-NO
Switch TerminalsSolder
Contact Current Max1mA
Contact Voltage DC Nom5V
External Height2.8mm
External Width1.5mm
External Depth3.5mm
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
TD4700 Series
Switch Terminals
Solder
Contact Voltage DC Nom
5V
External Width
1.5mm
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
SPST-NO
Contact Current Max
1mA
External Height
2.8mm
External Depth
3.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
