Print Page
TD13502A1ABB
Detector Switch, Off-(On), 12A/250VAC, Panel/Snap-In, TD1350 Series, SPST-NO-DM, Solder Lug, 0.9 "
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | E-SWITCH |
|---|---|
| Manufacturer Part No | TD13502A1ABBCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 13AN1631 |
| Product Range | TD1350 Series |
| Your Part Number | |
| Technical Datasheet |
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.500 |
| 10+ | $2.100 |
| 25+ | $1.950 |
| 50+ | $1.840 |
| 100+ | $1.740 |
| 250+ | $1.610 |
| 500+ | $1.530 |
| 1000+ | $1.450 |
Price for:Each
Minimum: 1
Multiple: 1
$2.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | E-SWITCH |
|---|---|
| Manufacturer Part No | TD13502A1ABBCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 13AN1631 |
| Product Range | TD1350 Series |
| Technical Datasheet | |
| Product Range | TD1350 Series |
| Contact Configuration | SPST-NO-DM |
| Switch Terminals | Solder Lug |
| Contact Current Max | - |
| Contact Voltage DC Nom | - |
| External Height | 0.9" |
| External Width | - |
| External Depth | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Product Range | TD1350 Series |
|---|---|
| Switch Terminals | Solder Lug |
| Contact Voltage DC Nom | - |
| External Width | - |
| SVHC | No SVHC (27-Jun-2018) |
| Contact Configuration | SPST-NO-DM |
|---|---|
| Contact Current Max | - |
| External Height | 0.9" |
| External Depth | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
