Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoST2W6D00Copy
Newark Part No.04AJ6403
Product RangeST2 Series
Your Part Number
3,832 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.060 |
| 5+ | $14.120 |
| 10+ | $13.170 |
| 25+ | $12.760 |
| 50+ | $12.350 |
| 100+ | $11.870 |
| 250+ | $11.400 |
Price for:Each
Minimum: 1
Multiple: 1
$15.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoST2W6D00Copy
Newark Part No.04AJ6403
Product RangeST2 Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeST2 Series
Switch MountingPanel Mount
Contact Current Max20A
Contact Voltage AC Nom125V
Switch TerminalsWire Leaded
Contact Voltage DC Nom-
SVHCNo SVHC (23-Jan-2024)
Product Overview
ST2W6D00 is a ST2 series high current, power toggle switch. It has a heavy duty rating with agency approvals to handle up to 20A, 125VAC. This power toggle switch is accompanied by double-pole circuits capable of either momentary or maintained (latching) functions that operate in temperatures ranging from -20 to 85°C. Possible applications for this high current, power toggle switch includes commercial appliances, floorcare appliances, industrial controls, medical/dental, HVAC, vending machines.
- Heavy duty rating with UL approvals
- Wire lead terminals (500mm long)
- 2 pole On - Off - On function
- 20A, 125VAC rating
- Standard bat actuator, M12 x 1.0 bushing type
- Electrical life of 6000 cycles, contact resistance of 50mohm maximum
- Insulation resistance of 2Mohm minimum at 500VDC for 1 Minute
- Dielectric strength of 1000VAC for 1 Minute
- Operating temperature range from 0°C to 85°C
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
-
Contact Configuration
DPDT
Product Range
ST2 Series
Contact Current Max
20A
Switch Terminals
Wire Leaded
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
