Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoST24KD00
Newark Part No.24R3988
Product RangeST2 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 250+ | $7.070 |
Price for:Each
Minimum: 1000
Multiple: 500
$7,070.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoST24KD00
Newark Part No.24R3988
Product RangeST2 Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeST2 Series
Switch MountingPanel Mount
Contact Current Max20A
Contact Voltage AC Nom125V
Switch TerminalsQuick Connect
Contact Voltage DC Nom-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The ST24KD00 is a double-pole double-throw (DPDT) panel-mount Power Toggle Switch with (ON)-OFF-(ON) function and a rubber boot for water and dust protection. The ST2 series switch has 6.3mm tabs termination, a standard bat actuator and M12x1.0 bushing. It is made up of phenolic body, nickel-plated brass actuator and bushing, stainless steel housing, silver alloy contacts and silver-plated brass terminals.
- UL94V-0 Flammability rating
- -20 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
-
Contact Configuration
DPDT
Product Range
ST2 Series
Contact Current Max
20A
Switch Terminals
Quick Connect
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate