Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoRVW4ED1100Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.75X7924
Product RangeRVW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $5.330 |
Price for:Each
Minimum: 1000
Multiple: 1000
$5,330.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRVW4ED1100Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.75X7924
Product RangeRVW Series
Technical Datasheet
Switch OperationOff-(On)
Contact ConfigurationDPST
IlluminationNon Illuminated
Switch MountingPanel, Snap-In
Actuator / Cap ColourBlack
Product RangeRVW Series
Contact Current AC Max20A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height37.5mm
Panel Cutout Width21mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Product Overview
RVW4ED1100 is a RVW series rocker switch. Applications/markets include floor care appliances, medical equipment, electrical housewares, commercial appliances, home appliances, and industrial controls.
- Up to 20A, 125V AC 2HP rating
- 37.5mm x 21mm panel cutout (1.47inch x 0.82inch)
- Agency approvals are cURus, IP54 rated
- Operating temperature range from 0°C to 55°C
- Electrical life is 6,000 cycles
- Contact resistance is 50mohm max
- Insulation resistance is 800Mohm min at 500V DC
- Dielectric strength is 1,500V AC for 1 minute
- 6.3mm tabs terminal, 2 pole Off-(On) function
- Matte finish, black body/actuator color
Technical Specifications
Switch Operation
Off-(On)
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
20A
Contact Current DC Max
-
Panel Cutout Height
37.5mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
DPST
Switch Mounting
Panel, Snap-In
Product Range
RVW Series
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
21mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
