Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoRP8400B2M1CECHRBLUNIL
Newark Part No.40T8192
Product RangeRP8400 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $6.090 |
| 250+ | $5.900 |
Price for:Each
Minimum: 200
Multiple: 50
$1,218.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRP8400B2M1CECHRBLUNIL
Newark Part No.40T8192
Product RangeRP8400 Series
Technical Datasheet
Panel Cutout Diameter13.6mm
Product RangeRP8400 Series
Contact ConfigurationSPST-NO-DM
Switch OperationOff-(On)
Pushbutton Actuator StyleSquare
Contact Current AC Max125mA
Actuator / Cap ColourBlue
Contact Current Max125mA
Contact Voltage AC Nom125V
Contact Voltage VAC125V
Contact Current DC Max100mA
Contact Voltage VDC50V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Panel Cutout Diameter
13.6mm
Contact Configuration
SPST-NO-DM
Pushbutton Actuator Style
Square
Actuator / Cap Colour
Blue
Contact Voltage AC Nom
125V
Contact Current DC Max
100mA
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Product Range
RP8400 Series
Switch Operation
Off-(On)
Contact Current AC Max
125mA
Contact Current Max
125mA
Contact Voltage VAC
125V
Contact Voltage VDC
50V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
