Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoRP8100B2M1CEBLKBLKGRN
Newark Part No.15N8762
Product RangeRP8100 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $4.290 |
| 250+ | $4.160 |
Price for:Each
Minimum: 200
Multiple: 50
$858.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRP8100B2M1CEBLKBLKGRN
Newark Part No.15N8762
Product RangeRP8100 Series
Technical Datasheet
Panel Cutout Diameter13.6mm
Product RangeRP8100 Series
Contact ConfigurationSPST-NO-DM
Contact Current Max125mA
Switch OperationOff-(On)
Contact Voltage AC Nom125V
Pushbutton Actuator StyleRound
Contact Voltage DC Nom50V
Actuator / Cap ColourBlack
Contact Current AC Max125mA
Contact Voltage VAC125V
Contact Current DC Max100mA
Contact Voltage VDC50V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Panel Cutout Diameter
13.6mm
Contact Configuration
SPST-NO-DM
Switch Operation
Off-(On)
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Voltage VDC
50V
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
No SVHC (27-Jun-2018)
Product Range
RP8100 Series
Contact Current Max
125mA
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
50V
Contact Current AC Max
125mA
Contact Current DC Max
100mA
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
