Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoRP8100B1M1CEBLKBLKRED
Newark Part No.24R3806
Product RangeRP8100 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $4.02 |
| 250+ | $3.90 |
Price for:Each
Minimum: 200
Multiple: 50
$804.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRP8100B1M1CEBLKBLKRED
Newark Part No.24R3806
Product RangeRP8100 Series
Technical Datasheet
Panel Cutout Diameter13.6mm
Product RangeRP8100 Series
Contact ConfigurationSPST-NO-DM
Switch OperationOff-(On)
Pushbutton Actuator StyleRound
Contact Current AC Max125mA
Contact Current Max125mA
Actuator / Cap ColourBlack
Contact Voltage AC Nom125V
Contact Voltage VAC125V
Contact Current DC Max100mA
Contact Voltage VDC50V
Switch MountingPanel, Snap-In
IP RatingIP67
Switch TerminalsSolder Lug
Illumination ColorRed
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Panel Cutout Diameter
13.6mm
Contact Configuration
SPST-NO-DM
Pushbutton Actuator Style
Round
Contact Current Max
125mA
Contact Voltage AC Nom
125V
Contact Current DC Max
100mA
Switch Mounting
Panel, Snap-In
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Product Range
RP8100 Series
Switch Operation
Off-(On)
Contact Current AC Max
125mA
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Voltage VDC
50V
IP Rating
IP67
Illumination Color
Red
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability