Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoRP3508BBLKGRNGRNNSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15N8752
Product RangeRP3508 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $5.380 |
Price for:Each
Minimum: 1000
Multiple: 1000
$5,380.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRP3508BBLKGRNGRNNSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15N8752
Product RangeRP3508 Series
Technical Datasheet
Product RangeRP3508 Series
Panel Cutout Diameter16mm
Contact ConfigurationSPST-NO-DM
Contact Current Max3A
Switch OperationOff-On
Contact Voltage AC Nom125V
Pushbutton Actuator StyleRound
Contact Current AC Max3A
Actuator / Cap ColourGreen
Contact Voltage VAC125V
Contact Current DC Max1.5A
Contact Voltage VDC250V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The RP3508BBLKGRNGRNNS is a single-pole single-throw (SPST) illuminated Pushbutton Switch with round green actuator, green LED and silver-plated solder lug terminations.
- 1000MΩ Minimum insulation resistance
- 20000 cycles Mechanical life
- 0 to 65°C Minimum operating temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Audio, Sensing & Instrumentation
Technical Specifications
Product Range
RP3508 Series
Contact Configuration
SPST-NO-DM
Switch Operation
Off-On
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Green
Contact Current DC Max
1.5A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
16mm
Contact Current Max
3A
Contact Voltage AC Nom
125V
Contact Current AC Max
3A
Contact Voltage VAC
125V
Contact Voltage VDC
250V
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
No SVHC (27-Jun-2018)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
