Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoRP3502MAYEL
Newark Part No.15N8743
Product RangeRP3502 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 50+ | $2.890 |
| 100+ | $2.800 |
| 250+ | $2.670 |
| 500+ | $2.450 |
| 1000+ | $2.350 |
Price for:Each
Minimum: 50
Multiple: 50
$144.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRP3502MAYEL
Newark Part No.15N8743
Product RangeRP3502 Series
Technical Datasheet
Product RangeRP3502 Series
Panel Cutout Diameter12.7mm
Contact Voltage AC Nom125V
Contact ConfigurationSPST
Contact Current Max3A
Switch OperationOff-(On)
Pushbutton Actuator StyleRound
Contact Current AC Max3A
Actuator / Cap ColourYellow
Contact Voltage VAC120V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
RP3502 Series
Contact Voltage AC Nom
125V
Contact Current Max
3A
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Yellow
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder
Panel Cutout (H x W)
-
Panel Cutout Diameter
12.7mm
Contact Configuration
SPST
Switch Operation
Off-(On)
Contact Current AC Max
3A
Contact Voltage VAC
120V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
