Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoRDMBR10R2TCopy
Newark Part No.49Y5636
Product RangeRDM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4.520 |
| 5000+ | $4.070 |
| 10000+ | $3.940 |
Price for:Each
Minimum: 65
Multiple: 65
$293.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRDMBR10R2TCopy
Newark Part No.49Y5636
Product RangeRDM Series
Technical Datasheet
Product RangeRDM Series
Switch MountingThrough Hole, Right Angle
No. of Switch Positions10 Position
Switching Voltage42VDC
Output CodeBCD
Switching Current100mA
Switch ConstructionSealed
Actuator LevelRaised
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
RDM Series
No. of Switch Positions
10 Position
Output Code
BCD
Switch Construction
Sealed
SVHC
No SVHC (27-Jun-2018)
Switch Mounting
Through Hole, Right Angle
Switching Voltage
42VDC
Switching Current
100mA
Actuator Level
Raised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
