Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoRDMAC10R2T
Newark Part No.74T7562
Product RangeRDM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1000+ | $2.740 |
Price for:Each
Minimum: 1040
Multiple: 65
$2,849.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRDMAC10R2T
Newark Part No.74T7562
Product RangeRDM Series
Technical Datasheet
No. of Switch Positions10 Position
No. of Poles-
Angle of Throw36°
Contact Current AC Max-
Contact Voltage AC Max-
Product RangeRDM Series
IlluminationNon Illuminated
Contact Current DC Max100mA
Contact Voltage DC Max42V
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Switch Positions
10 Position
Angle of Throw
36°
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
42V
No. of Poles
-
Contact Current AC Max
-
Product Range
RDM Series
Contact Current DC Max
100mA
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
