Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoRB344A1100-16
Newark Part No.80AK6946
Product RangeRB3 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5.630 |
| 5000+ | $5.040 |
Price for:Each
Minimum: 1000
Multiple: 100
$5,630.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRB344A1100-16
Newark Part No.80AK6946
Product RangeRB3 Series
Technical Datasheet
Switch Operation(On)-Off
Contact ConfigurationSPST
IlluminationIlluminated
Switch MountingPanel, Snap-In
Actuator / Cap ColourBlack
Product RangeRB3 Series
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height30.2mm
Panel Cutout Width13.8mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Product Overview
RB344A1100-16 is a RB3 series rocker switch. It is used in applications such as commercial appliances, industrial controls, floor care appliances, instrumentation, medical/dental, electrical housewares, audio/visual devices. This RB3 series rocker switch is cURus and ENEC approved.
- 6.3mm tab terminal, (On)-(Off) function
- 16(8)A, 125/250VAC, T55, IP67 rating
- Black body color, black actuator color, high quality and reliable switch
- Red LED1, 125V lamp voltage, 0.5'' x 1.18'' cutout
- 1 pole maintained and momentary functions
- Front panel mount applications
- Operating temperature range from -40°C to 125°C
- 10,000 cycles electrical life
- 20mohm maximum at 50VAC initial contact resistance
- 100Mohm minimum at 500VDC insulation resistance
Technical Specifications
Switch Operation
(On)-Off
Illumination
Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
16A
Contact Current DC Max
-
Panel Cutout Height
30.2mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
SPST
Switch Mounting
Panel, Snap-In
Product Range
RB3 Series
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
13.8mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate