Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoRB141C1000-144Copy
Newark Part No.62W0356
Product RangeRB1 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3000+ | $1.080 |
| 5000+ | $1.060 |
Price for:Each
Minimum: 3000
Multiple: 3000
$3,240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRB141C1000-144Copy
Newark Part No.62W0356
Product RangeRB1 Series
Technical Datasheet
Switch OperationOff-(On)
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap Colour-
Product RangeRB1 Series
Contact Current AC Max15A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height11mm
Panel Cutout Width30mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Product Overview
RB141C1000-144 is a RB1 series rocker switch. Applications/markets include commercial appliances, industrial controls, floor care appliances, instrumentation, medical/dental, and electrical housewares.
- High-quality and reliable switch
- Front panel mount applications
- Operating temperature: -20°C to 65°C
- Electrical life: 10,000 cycles
- Contact resistance: 35mohm max at 50V AC
- Insulation resistance: 100Mohm min at 500V DC
- Dielectric strength: 1,500V AC for 1 min
- Ingress protection: IP54 with optional silicone cap
- 6.3mm terminal, Off-On function, 15A, 125V rating
- Black body color
Technical Specifications
Switch Operation
Off-(On)
Illumination
Non Illuminated
Actuator / Cap Colour
-
Contact Current AC Max
15A
Contact Current DC Max
-
Panel Cutout Height
11mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
RB1 Series
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
30mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
