Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 150+ | $2.250 |
| 5000+ | $2.020 |
Price for:Each
Minimum: 150
Multiple: 150
$337.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoR5EBLKBLKEF0Copy
Newark Part No.15N9133
Product RangeR5 Series
Technical Datasheet
Switch OperationOn-(On)
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch MountingPanel, Snap-In
Actuator / Cap ColourBlack
Product RangeR5 Series
Contact Current AC Max20A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height30.8mm
Panel Cutout Width22.25mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Product Overview
R5EBLKBLKEF0 is a R5 series rocker switch. Applications/markets include industrial, audio/visual, and lighting ballast.
- Snap-in panel mount
- Life expectancy (mechanical): 30,000 cycles
- Life expectancy (electrical): 10,000 cycles
- Contact resistance: 20mohm (initial)
- Insulation resistanceе: >1,000Mohm at 500V DC
- Dielectric strength: >1,500V AC 1 minute (initial)
- Safety standard approval: UL, CSA
- Operating temperature: -20°C to 55°C
- DPDT On-(On) circuit
- Black housing/actuator
Technical Specifications
Switch Operation
On-(On)
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
20A
Contact Current DC Max
-
Panel Cutout Height
30.8mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
DPDT
Switch Mounting
Panel, Snap-In
Product Range
R5 Series
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
22.25mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate

