Print Page
R1973BBLKRILEF4
Rocker Switch, 24 VDC LED, Off-On, DPST, Illuminated, Panel, Snap-In, Red, R1973 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoR1973BBLKRILEF4Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15N9024
Product RangeR1973 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $2.910 |
| 400+ | $2.800 |
| 1000+ | $2.650 |
Price for:Each
Minimum: 200
Multiple: 200
$582.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoR1973BBLKRILEF4Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15N9024
Product RangeR1973 Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationDPST
IlluminationIlluminated
Switch MountingPanel, Snap-In
Actuator / Cap ColourRed
Product RangeR1973 Series
Contact Current AC Max9A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height19.6mm
Panel Cutout Width13.1mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Product Overview
R1973BBLKRILEF4 is a R1973 series rocker switch. Typical applications include home appliances, medical equipment, electrical houseware, instrumentation, consumer electronics, medical/dental.
- cURus agency approvals
- Standard 13mm x 19mm (0.51inch x0.74inch) panel cutout size
- Electrical life is 10,000 cycles
- Mechanical life is 30,000 cycles
- Insulation resistance is >1000Mohm
- Dielectric strength is >1,500V AC for 1 minute
- Operating temperature range from -30°C to 65°C
- DPST circuit, black housing
- Faston termination
Technical Specifications
Switch Operation
Off-On
Illumination
Illuminated
Actuator / Cap Colour
Red
Contact Current AC Max
9A
Contact Current DC Max
-
Panel Cutout Height
19.6mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
DPST
Switch Mounting
Panel, Snap-In
Product Range
R1973 Series
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
13.1mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
