Print Page
R1973BBLKBLKGR0
Rocker Switch, Off-On, DPST, Non Illuminated, Through Hole, Right Angle, Black, R1973 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoR1973BBLKBLKGR0Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15N9005
Product RangeR1973 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 300+ | $2.550 |
| 600+ | $2.450 |
Price for:Each
Minimum: 300
Multiple: 300
$765.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoR1973BBLKBLKGR0Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15N9005
Product RangeR1973 Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationDPST
IlluminationNon Illuminated
Switch MountingThrough Hole, Right Angle
Actuator / Cap ColourBlack
Product RangeR1973 Series
Contact Current AC Max9A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height19.8mm
Panel Cutout Width13mm
Panel Cutout Diameter-
Switch TerminalsPC Pin
SVHCNo SVHC (27-Jun-2018)
Product Overview
R1973BBLKBLKGR0 is a R1973 series rocker switch. Typical applications include home appliances, medical equipment, electrical houseware, instrumentation, consumer electronics, medical/dental.
- cURus agency approvals
- Standard 13mm x 19mm (0.51inch x0.74inch) panel cutout size
- Electrical life is 10,000 cycles
- Mechanical life is 30,000 cycles
- Insulation resistance is >1000Mohm
- Dielectric strength is >1,500V AC for 1 minute
- Operating temperature range from -30°C to 65°C
- DPST circuit, black housing
- Right angle PC pin termination
Technical Specifications
Switch Operation
Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
9A
Contact Current DC Max
-
Panel Cutout Height
19.8mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
DPST
Switch Mounting
Through Hole, Right Angle
Product Range
R1973 Series
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
13mm
Switch Terminals
PC Pin
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
