Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoPVL06FLS11
Newark Part No.84Y2595
Product RangePVL Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 50+ | $5.210 |
| 100+ | $5.110 |
| 250+ | $4.960 |
Price for:Each
Minimum: 50
Multiple: 50
$260.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPVL06FLS11
Newark Part No.84Y2595
Product RangePVL Series
Technical Datasheet
LED ColorRed
Operating Voltage1.8V
Mounting Hole Dia6.2mm
Forward Current If20mA
Luminous Intensity-
IP / NEMA RatingIP67
Product RangePVL Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
LED Color
Red
Mounting Hole Dia
6.2mm
Luminous Intensity
-
Product Range
PVL Series
Operating Voltage
1.8V
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate