Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoPVHC7F2BSS615Copy
Newark Part No.21AM9159
Product RangePVHC7 Series
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $24.430 |
| 5+ | $22.780 |
| 10+ | $21.130 |
| 25+ | $19.480 |
| 50+ | $18.530 |
| 100+ | $17.400 |
Price for:Each
Minimum: 1
Multiple: 1
$24.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPVHC7F2BSS615Copy
Newark Part No.21AM9159
Product RangePVHC7 Series
Technical Datasheet
Product RangePVHC7 Series
Panel Cutout Diameter22mm
Contact ConfigurationSPST-NO-DM
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Flat
Actuator / Cap ColourNatural
Contact Current AC Max20A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorRed
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
PVHC7 Series
Contact Configuration
SPST-NO-DM
Pushbutton Actuator Style
Round Flat
Contact Current AC Max
20A
Contact Current DC Max
-
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
22mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Natural
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Red
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
