Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoPVA6REW4141
Newark Part No.40AH3540
Product RangePVA6 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $18.290 |
| 5000+ | $17.320 |
Price for:Each
Minimum: 100
Multiple: 20
$1,829.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPVA6REW4141
Newark Part No.40AH3540
Product RangePVA6 Series
Technical Datasheet
Product RangePVA6 Series
Panel Cutout Diameter16mm
Contact ConfigurationSPST-NO-DM
Switch OperationOff-(On)
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack, Anodized
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max2A
Contact Voltage VDC36V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColorBlue
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Product Overview
PVA6REW4141 is a PVA6 series illuminated, long life anti-vandal switch. Typical applications/markets include audio/visual, security devices, industrial controls, kiosks, electrical housewares, medical equipment.
- Electrical rating: 2A, 36V DC
- Mechanical life: 1,000,000 cycles, electrical life: 200,000 cycles
- Contact resistance: 50mohm max initial
- Insulation resistance: 1,000Mohm at 500V DC, dielectric strength: 2,000V
- Operating/storage temperature: -20°C to 70°C
- Moisture protection: IP67, 16mm diameter panel cutout
- Silver contact material
- Rounded bezel, ring Illumination button, wire leads 500mm long termination
- SPST off - (on) momentary circuit function, black anodized housing
- Blue LED, 2.8V - 3.7V at 20mA; 3.1V typ at 20mA base voltage
Technical Specifications
Product Range
PVA6 Series
Contact Configuration
SPST-NO-DM
Pushbutton Actuator Style
Round
Contact Current AC Max
-
Contact Current DC Max
2A
IP Rating
IP67
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Panel Cutout Diameter
16mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Black, Anodized
Contact Voltage VAC
-
Contact Voltage VDC
36V
Switch Mounting
Panel Mount
Illumination Color
Blue
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate