Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoPV8F2U0SS-331
Newark Part No.76T6939
Product RangePV8 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $27.660 |
| 25+ | $26.190 |
| 50+ | $25.870 |
| 100+ | $25.540 |
| 250+ | $25.060 |
Price for:Each
Minimum: 20
Multiple: 20
$553.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPV8F2U0SS-331
Newark Part No.76T6939
Product RangePV8 Series
Technical Datasheet
Product RangePV8 Series
Panel Cutout Diameter25mm
Contact ConfigurationDPDT-DB
Switch OperationOff-On, On-Off
Pushbutton Actuator StyleRound Flush Flat
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Current Max2A
Contact Voltage VAC-
Operating Force6.5N
Contact Current DC Max2A
Contact Voltage DC Max48V
Contact Voltage VDC48V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
PV8 Series
Contact Configuration
DPDT-DB
Pushbutton Actuator Style
Round Flush Flat
Contact Current AC Max
-
Contact Voltage VAC
-
Contact Current DC Max
2A
Contact Voltage VDC
48V
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
No SVHC (27-Jun-2018)
Panel Cutout Diameter
25mm
Switch Operation
Off-On, On-Off
Actuator / Cap Colour
Natural
Contact Current Max
2A
Operating Force
6.5N
Contact Voltage DC Max
48V
IP Rating
IP65
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
