Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoPV7F2Y0SS-334
Newark Part No.99W1695
Product RangePV7 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $27.030 |
| 5000+ | $25.270 |
Price for:Each
Minimum: 20
Multiple: 20
$540.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPV7F2Y0SS-334
Newark Part No.99W1695
Product RangePV7 Series
Technical Datasheet
Product RangePV7 Series
Panel Cutout Diameter0.87"
Contact ConfigurationSPDT-DB
Switch OperationOff-(On) / On-(Off)
Pushbutton Actuator StyleRound Flat
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max2A
Contact Voltage VDC48V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Product Overview
PV7F2Y0SS-334 is a PV7 series anti-vandal switch. Applications/markets include audio/visual, security devices, industrial controls, kiosks, electrical housewares, and medical equipment.
- 22mm (0.86") diameter panel cutout
- Electrical rating: 2A, 48V DC
- Electrical life: 50,000 cycles
- Contact resistance: 50mohm max
- Insulation resistance: 1000Mohm min at 500V DC
- Dielectric strength: 2,000V AC
- Operating/storage temperature: -20°C to 55°C
- Moisture protection: IP65, SPDT contact arrangement
- Flat actuator, solder terminal, ring illumination
- Stainless steel body/actuator
Technical Specifications
Product Range
PV7 Series
Contact Configuration
SPDT-DB
Pushbutton Actuator Style
Round Flat
Contact Current AC Max
-
Contact Current DC Max
2A
IP Rating
IP65
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
0.87"
Switch Operation
Off-(On) / On-(Off)
Actuator / Cap Colour
Natural
Contact Voltage VAC
-
Contact Voltage VDC
48V
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate