Print Page
PV4F6Y0SS-341
Vandal Resistant Switch, Ring Illumination, PV4 Series, 0.75 ", SPDT-DB, Off-(On) / On-(Off)
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoPV4F6Y0SS-341Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.76T6913
Product RangePV4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 40+ | $26.550 |
| 80+ | $26.020 |
Price for:Each
Minimum: 40
Multiple: 40
$1,062.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPV4F6Y0SS-341Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.76T6913
Product RangePV4 Series
Technical Datasheet
Product RangePV4 Series
Panel Cutout Diameter0.75"
Contact ConfigurationSPDT-DB
Switch OperationOff-(On) / On-(Off)
Pushbutton Actuator StyleRound Flat
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max2A
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorBlue
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Product Overview
PV4F6Y0SS-341 is a PV4 series anti-vandal switch. Applications/markets include audio / visual, security devices, industrial controls, kiosks, electrical housewares, medical equipment.
- 19mm diameter panel cutout
- IP67 rated
- Flat actuator, screw terminal
- Double break 1P Off-(On), 1P On-(Off) function
- Stainless steel body/actuator finish, silver contact material
- Electrical rating: 2A, 24V DC
- Operating/storage temperature: -40°C to 85°C
- Contact resistance: 50mohm maximum
- Dielectric strength: 2,000V AC, 4N actuation force
- Insulation resistance: 1000Mohm minimum
Technical Specifications
Product Range
PV4 Series
Contact Configuration
SPDT-DB
Pushbutton Actuator Style
Round Flat
Contact Current AC Max
-
Contact Current DC Max
2A
IP Rating
IP65
Switch Terminals
Screw
Panel Cutout (H x W)
-
Panel Cutout Diameter
0.75"
Switch Operation
Off-(On) / On-(Off)
Actuator / Cap Colour
Natural
Contact Voltage VAC
-
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Blue
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
