Print Page
PV4F2Y0SS-245
Vandal Resistant Switch, Stainless Steel, PV4 Series, 19 mm, SPDT-DB, Off-(On) / On-(Off)
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoPV4F2Y0SS-245Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24R3576
Product RangePV4 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $34.460 |
| 5+ | $32.350 |
| 10+ | $30.230 |
| 25+ | $29.100 |
| 50+ | $27.960 |
| 100+ | $26.900 |
| 250+ | $26.290 |
| 5000+ | $25.090 |
Price for:Each
Minimum: 1
Multiple: 1
$34.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPV4F2Y0SS-245Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24R3576
Product RangePV4 Series
Technical Datasheet
Product RangePV4 Series
Panel Cutout Diameter19mm
Contact ConfigurationSPDT-DB
Switch OperationOff-(On) / On-(Off)
Pushbutton Actuator StyleRound Flat
Actuator / Cap ColourNatural
Contact Current Max2A
Contact Current AC Max-
Contact Voltage VAC-
Operating Force4N
Contact Current DC Max2A
Contact Voltage DC Max24V
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorBlue
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
PV4 Series
Contact Configuration
SPDT-DB
Pushbutton Actuator Style
Round Flat
Contact Current Max
2A
Contact Voltage VAC
-
Contact Current DC Max
2A
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Blue
SVHC
No SVHC (27-Jun-2018)
Panel Cutout Diameter
19mm
Switch Operation
Off-(On) / On-(Off)
Actuator / Cap Colour
Natural
Contact Current AC Max
-
Operating Force
4N
Contact Voltage DC Max
24V
IP Rating
IP65
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
