Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoPV3WG2B018G-331Copy
Newark Part No.40T8110
Product RangePV3 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.930 |
| 5+ | $16.490 |
| 10+ | $15.840 |
| 25+ | $14.860 |
| 50+ | $14.640 |
| 100+ | $14.420 |
| 250+ | $14.090 |
Price for:Each
Minimum: 1
Multiple: 1
$16.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPV3WG2B018G-331Copy
Newark Part No.40T8110
Product RangePV3 Series
Technical Datasheet
Product RangePV3 Series
Panel Cutout Diameter16mm
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator StyleRound Concave
Actuator / Cap ColourGreen
Contact Current AC Max-
Contact Current Max2A
Contact Voltage VAC-
Operating Force4N
Contact Current DC Max2A
Contact Voltage VDC48V
Contact Voltage DC Max48V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
PV3 Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Concave
Contact Current AC Max
-
Contact Voltage VAC
-
Contact Current DC Max
2A
Contact Voltage DC Max
48V
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
No SVHC (27-Jun-2018)
Panel Cutout Diameter
16mm
Switch Operation
On-(On)
Actuator / Cap Colour
Green
Contact Current Max
2A
Operating Force
4N
Contact Voltage VDC
48V
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
