Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoPP2-1U7-2B2
Newark Part No.24R3466
Product RangePP2 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 250+ | $4.600 |
Price for:Each
Minimum: 2160
Multiple: 1080
$9,936.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPP2-1U7-2B2
Newark Part No.24R3466
Product RangePP2 Series
Technical Datasheet
Product RangePP2 Series
Contact ConfigurationDPDT
Switch TerminalsQuick Connect
Contact Current Max16A
Contact Voltage DC Nom-
External Height24.8mm
External Width17mm
External Depth39.8mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
PP2 Series
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
External Width
17mm
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
DPDT
Contact Current Max
16A
External Height
24.8mm
External Depth
39.8mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
