Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoPP1-DT7-2B2
Newark Part No.24R3463
Product RangePP1 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1000+ | $3.030 |
Price for:Each
Minimum: 1000
Multiple: 1000
$3,030.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPP1-DT7-2B2
Newark Part No.24R3463
Product RangePP1 Series
Technical Datasheet
Product RangePP1 Series
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max16A
Contact Voltage DC Nom-
External Height26.5mm
External Width17mm
External Depth31.6mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
PP1 Series
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
External Width
17mm
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
SPDT
Contact Current Max
16A
External Height
26.5mm
External Depth
31.6mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate