Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoPBH2UEEKZXNAGXCopy
Newark Part No.15N8374
Product RangePBH Series
Your Part Number
576 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.848 |
| 5000+ | $0.760 |
Price for:Each
Minimum: 576
Multiple: 288
$488.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPBH2UEEKZXNAGXCopy
Newark Part No.15N8374
Product RangePBH Series
Technical Datasheet
Product RangePBH Series
Panel Cutout Diameter-
Contact ConfigurationDPDT
Switch OperationLatching
Pushbutton Actuator StylePlunger for Cap
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC30V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin, Right Angle
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Product Overview
PBH2UEEKZXNAGX is a PBH series right angle pushbutton switch. Applications/markets include telecommunications, networking, computers/servers, performance audio, instrumentation, low power on/off designs, external hard drives and modems.
- Contact rating: 100mA at 30V DC
- Life expectancy (mechanical): 30,000 cycles minimum
- Life expectancy (electrical): 10,000 cycles minimum
- Contact resistance: 100mohm maximum
- Insulation resistance: 100Mohm minimum
- Dielectric strength: 250V AC for 60seconds
- Operating temperature: -20°C to + 70°C
- 2-pole, latching mechanical configuration
- Mounting bracket termination, non-shorting timing
- Silver contact, UL94-VO housing/actuator material
Technical Specifications
Product Range
PBH Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Plunger for Cap
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
-
Switch Terminals
PC Pin, Right Angle
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
Latching
Actuator / Cap Colour
-
Contact Voltage VAC
-
Contact Voltage VDC
30V
Switch Mounting
Through Hole
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
