Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | E-SWITCH |
|---|---|
| Manufacturer Part No | PB400OAQXCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 48AC2530 |
| Product Range | PB400 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 540+ | $1.890 |
Price for:Each
Minimum: 540
Multiple: 540
$1,020.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | E-SWITCH |
|---|---|
| Manufacturer Part No | PB400OAQXCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 48AC2530 |
| Product Range | PB400 Series |
| Technical Datasheet | |
| Pushbutton Switch Type | Standard |
| Panel Cutout Diameter | - |
| Product Range | PB400 Series |
| Contact Configuration | DPST-NO-DM |
| Switch Operation | Off-(On) |
| Contact Current Max | 3A |
| Actuator / Cap Colour | - |
| Pushbutton Actuator Style | Plunger for Cap |
| Contact Current AC Max | - |
| Contact Voltage VAC | - |
| Contact Current DC Max | 3A |
| Contact Voltage VDC | 30V |
| IP Rating | - |
| Switch Mounting | Through Hole, Right Angle |
| Switch Terminals | PC Pin |
| Illumination Color | Non Illuminated |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Pushbutton Switch Type | Standard |
|---|---|
| Product Range | PB400 Series |
| Switch Operation | Off-(On) |
| Actuator / Cap Colour | - |
| Contact Current AC Max | - |
| Contact Current DC Max | 3A |
| IP Rating | - |
| Switch Terminals | PC Pin |
| Panel Cutout (H x W) | - |
| Panel Cutout Diameter | - |
|---|---|
| Contact Configuration | DPST-NO-DM |
| Contact Current Max | 3A |
| Pushbutton Actuator Style | Plunger for Cap |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 30V |
| Switch Mounting | Through Hole, Right Angle |
| Illumination Color | Non Illuminated |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
