Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoPB400EEQX
Newark Part No.48AC2533
Product RangePB400 Series
Your Part Number
Technical Datasheet
52 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.320 |
| 10+ | $2.040 |
| 25+ | $1.930 |
| 50+ | $1.860 |
| 100+ | $1.790 |
| 250+ | $1.700 |
| 500+ | $1.660 |
| 1000+ | $1.630 |
Price for:Each
Minimum: 1
Multiple: 1
$2.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPB400EEQX
Newark Part No.48AC2533
Product RangePB400 Series
Technical Datasheet
Product RangePB400 Series
Pushbutton Switch TypeStandard
Panel Cutout Diameter-
Contact ConfigurationDPST-NO-DM
Switch OperationOff-On
Pushbutton Actuator StylePlunger for Cap
Contact Current Max3A
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max3A
Contact Voltage VDC30V
IP Rating-
Switch MountingThrough Hole, Right Angle
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
PB400 Series
Panel Cutout Diameter
-
Switch Operation
Off-On
Contact Current Max
3A
Contact Current AC Max
-
Contact Current DC Max
3A
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Pushbutton Switch Type
Standard
Contact Configuration
DPST-NO-DM
Pushbutton Actuator Style
Plunger for Cap
Actuator / Cap Colour
-
Contact Voltage VAC
-
Contact Voltage VDC
30V
Switch Mounting
Through Hole, Right Angle
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability