Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoPB1973ABLKBLKEF0
Newark Part No.15N8423
Product RangePB1973 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 500+ | $1.470 |
| 1000+ | $1.410 |
Price for:Each
Minimum: 600
Multiple: 150
$882.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPB1973ABLKBLKEF0
Newark Part No.15N8423
Product RangePB1973 Series
Technical Datasheet
Product RangePB1973 Series
Panel Cutout Diameter-
Contact ConfigurationSPST
Switch OperationOn-Off
Pushbutton Actuator StyleRectangular
Contact Current Max15A
Actuator / Cap ColourBlack
Contact Current AC Max15A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch TerminalsQuick Connect
Switch MountingPanel Mount
Panel Cutout (H x W)13mm x 19.6mm
Illumination ColorNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
PB1973 Series
Contact Configuration
SPST
Pushbutton Actuator Style
Rectangular
Actuator / Cap Colour
Black
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Terminals
Quick Connect
Panel Cutout (H x W)
13mm x 19.6mm
SVHC
No SVHC (27-Jun-2018)
Panel Cutout Diameter
-
Switch Operation
On-Off
Contact Current Max
15A
Contact Current AC Max
15A
Contact Current DC Max
-
IP Rating
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate