Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoPA41EC1100
Newark Part No.24R3445
Product RangePA4 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3.080 |
| 5000+ | $2.760 |
Price for:Each
Minimum: 3200
Multiple: 400
$9,856.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPA41EC1100
Newark Part No.24R3445
Product RangePA4 Series
Technical Datasheet
Product RangePA4 Series
Panel Cutout Diameter-
Contact ConfigurationDPST
Switch OperationOff-(On)
Pushbutton Actuator StyleRectangular
Actuator / Cap ColourBlack
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP54
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination Color-
Panel Cutout (H x W)19mm x 13mm
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
PA4 Series
Contact Configuration
DPST
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
16A
Contact Current DC Max
-
IP Rating
IP54
Switch Terminals
Quick Connect
Panel Cutout (H x W)
19mm x 13mm
Panel Cutout Diameter
-
Switch Operation
Off-(On)
Actuator / Cap Colour
Black
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate