Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoPA414H1100
Newark Part No.40AH3468
Product RangePA4 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 5000+ | $2.100 |
Price for:Each
Minimum: 3200
Multiple: 400
$7,520.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPA414H1100
Newark Part No.40AH3468
Product RangePA4 Series
Technical Datasheet
Product RangePA4 Series
Panel Cutout Diameter-
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StyleRectangular
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel, Snap-In
Switch TerminalsQuick Connect
Illumination ColorNon Illuminated
Panel Cutout (H x W)19.8mm x 13mm
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
PA4 Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Quick Connect
Panel Cutout (H x W)
19.8mm x 13mm
Panel Cutout Diameter
-
Switch Operation
Off-(On)
Actuator / Cap Colour
Black
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel, Snap-In
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
