Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1000+ | $1.230 |
Price for:Each
Minimum: 1080
Multiple: 270
$1,328.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoMS085R104F065S1A
Newark Part No.47AC3354
Product RangeMS Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorSimulated Roller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder Lug
Contact Current Max-
Contact Voltage DC Nom20V
Product RangeMS Series
Contact Voltage AC Nom20V
Operating Force Max65gf
SVHCNo SVHC (27-Jun-2018)
Product Overview
MS085R104F065S1A is a MS series miniature snap-action switch. Applications/markets include appliances, timing controls, vending machines, gaming, industrial controls, and power tools.
- Mechanical life of 1,000,000 cycles typical
- Dielectric strength of 1,000V AC for 60 seconds
- Insulation resistance of 100Mohm minimum
- Life expectancy of 50000 cycles minimum
- Solder lug termination
- SPDT circuit
- Contact rating: 0.4VA max at 20V DC or V AC max
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
-
Product Range
MS Series
Operating Force Max
65gf
Microswitch Actuator
Simulated Roller Lever
Switch Terminals
Solder Lug
Contact Voltage DC Nom
20V
Contact Voltage AC Nom
20V
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate