Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoLP6OA2ASRG
Newark Part No.24R3283
Product RangeLP6 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 250+ | $6.050 |
Price for:Each
Minimum: 1920
Multiple: 64
$11,616.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoLP6OA2ASRG
Newark Part No.24R3283
Product RangeLP6 Series
Technical Datasheet
Product RangeLP6 Series
Panel Cutout Diameter-
Contact ConfigurationDPST-NO
Switch OperationOff-(On)
Actuator / Cap Colour-
Pushbutton Actuator StyleSquare
Contact Current Max12mA
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max12mA
Contact Voltage DC Nom12V
Contact Voltage VDC12V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColorGreen, Red
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
LP6 Series
Contact Configuration
DPST-NO
Actuator / Cap Colour
-
Contact Current Max
12mA
Contact Voltage VAC
-
Contact Voltage DC Nom
12V
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
Off-(On)
Pushbutton Actuator Style
Square
Contact Current AC Max
-
Contact Current DC Max
12mA
Contact Voltage VDC
12V
Switch Mounting
Through Hole
Illumination Color
Green, Red
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
