Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoLP2S1WHTWHT-N
Newark Part No.61W9790
Product RangeLP2 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6.060 |
| 5000+ | $5.430 |
Price for:Each
Minimum: 1080
Multiple: 120
$6,544.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoLP2S1WHTWHT-N
Newark Part No.61W9790
Product RangeLP2 Series
Technical Datasheet
Product RangeLP2 Series
Panel Cutout Diameter-
Contact ConfigurationSPST-NO-DM
Switch OperationMomentary
Pushbutton Actuator StyleSquare
Actuator / Cap ColourWhite
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max5mA
Contact Voltage VDC5V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColorWhite
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
LP2 Series
Contact Configuration
SPST-NO-DM
Pushbutton Actuator Style
Square
Contact Current AC Max
-
Contact Current DC Max
5mA
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
Momentary
Actuator / Cap Colour
White
Contact Voltage VAC
-
Contact Voltage VDC
5V
Switch Mounting
Through Hole
Illumination Color
White
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate