Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoLP15R1WHTRED-NCopy
Newark Part No.73R4336
Product RangeLP15 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1000+ | $3.060 |
Price for:Each
Minimum: 1200
Multiple: 50
$3,672.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoLP15R1WHTRED-NCopy
Newark Part No.73R4336
Product RangeLP15 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Panel Cutout Diameter-
Product RangeLP15 Series
Contact ConfigurationSPST-NO-DM
Contact Current Max1mA
Switch OperationOff-(On)
Pushbutton Actuator StyleRound
Contact Voltage DC Nom20V
Actuator / Cap ColourWhite
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max1mA
Contact Voltage VDC20V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColorRed
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Pushbutton Switch Type
Standard
Product Range
LP15 Series
Contact Current Max
1mA
Pushbutton Actuator Style
Round
Actuator / Cap Colour
White
Contact Voltage VAC
-
Contact Voltage VDC
20V
Switch Mounting
Through Hole
Illumination Color
Red
SVHC
No SVHC (27-Jun-2018)
Panel Cutout Diameter
-
Contact Configuration
SPST-NO-DM
Switch Operation
Off-(On)
Contact Voltage DC Nom
20V
Contact Current AC Max
-
Contact Current DC Max
1mA
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
