Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoLP11OA1NBSRGCopy
Newark Part No.24R3241
Product RangeLP11 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $10.310 |
| 5000+ | $9.250 |
Price for:Each
Minimum: 64
Multiple: 64
$659.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoLP11OA1NBSRGCopy
Newark Part No.24R3241
Product RangeLP11 Series
Technical Datasheet
Product RangeLP11 Series
Panel Cutout Diameter-
Contact ConfigurationSPST
Switch OperationMomentary
Pushbutton Actuator StyleSquare
Actuator / Cap ColourTransparent
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC12V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColorGreen, Red
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Product Overview
LP11OA1NBSRG LP11 series illuminated pushbutton switch. Applications/markets include audio / visual, consumer electronics, vending machines, kiosks, instrumentation, medical equipment.
- Long electrical life of a million cycles
- Electrical rating: 100mA at 12V DC
- Contact arrangement: SPST, 4.50mm travel, 160gf actuation force
- Electrical life: 1,000,000 cycles
- Contact resistance: 200mohm max. initial
- Insulation resistance: 100Mohm min at 500V DC
- Dielectric strength: 500V AC for 1minute
- Operating temperature range from -40°C to 85°C
- Momentary function, SPST circuit, non tactile actuator
- 15mm square sculptured cap, red-green LED color
Technical Specifications
Product Range
LP11 Series
Contact Configuration
SPST
Pushbutton Actuator Style
Square
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
Momentary
Actuator / Cap Colour
Transparent
Contact Voltage VAC
-
Contact Voltage VDC
12V
Switch Mounting
Through Hole
Illumination Color
Green, Red
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
