Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoLP11EE1NCSYGCopy
Newark Part No.85AC0788
Product RangeLP11 Series
Your Part Number
200 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.580 |
| 5+ | $11.790 |
| 10+ | $11.000 |
| 25+ | $10.430 |
| 50+ | $10.150 |
| 100+ | $9.870 |
| 250+ | $9.490 |
Price for:Each
Minimum: 1
Multiple: 1
$12.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoLP11EE1NCSYGCopy
Newark Part No.85AC0788
Product RangeLP11 Series
Technical Datasheet
Product RangeLP11 Series
Pushbutton Switch TypeStandard
Panel Cutout Diameter-
Contact ConfigurationSPST-NO-DM
Contact Current Max100mA
Switch Operation-
Pushbutton Actuator StyleSquare
Actuator / Cap ColourTransparent
Contact Current AC Max-
Contact Voltage DC Nom12V
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC12V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColorGreen, Yellow
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
LP11 Series
Panel Cutout Diameter
-
Contact Current Max
100mA
Pushbutton Actuator Style
Square
Contact Current AC Max
-
Contact Voltage VAC
-
Contact Voltage VDC
12V
Switch Mounting
Through Hole
Illumination Color
Green, Yellow
SVHC
No SVHC (27-Jun-2018)
Pushbutton Switch Type
Standard
Contact Configuration
SPST-NO-DM
Switch Operation
-
Actuator / Cap Colour
Transparent
Contact Voltage DC Nom
12V
Contact Current DC Max
100mA
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
