Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoLP11EE1NCSRGB
Newark Part No.85AC0787
Product RangeLP11 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 250+ | $10.470 |
Price for:Each
Minimum: 1920
Multiple: 30
$20,102.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoLP11EE1NCSRGB
Newark Part No.85AC0787
Product RangeLP11 Series
Technical Datasheet
Product RangeLP11 Series
Pushbutton Switch TypeStandard
Panel Cutout Diameter-
Contact ConfigurationSPST-NO-DM
Contact Current Max100mA
Switch Operation-
Pushbutton Actuator StyleSquare
Actuator / Cap ColourTransparent
Contact Current AC Max-
Contact Voltage DC Nom12V
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC12V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColorRed, Green, Blue
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
LP11 Series
Panel Cutout Diameter
-
Contact Current Max
100mA
Pushbutton Actuator Style
Square
Contact Current AC Max
-
Contact Voltage VAC
-
Contact Voltage VDC
12V
Switch Mounting
Through Hole
Illumination Color
Red, Green, Blue
SVHC
No SVHC (27-Jun-2018)
Pushbutton Switch Type
Standard
Contact Configuration
SPST-NO-DM
Switch Operation
-
Actuator / Cap Colour
Transparent
Contact Voltage DC Nom
12V
Contact Current DC Max
100mA
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability