Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $53.630 |
| 5000+ | $48.100 |
Price for:Each
Minimum: 100
Multiple: 10
$5,363.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoLASEEV32JREDRED
Newark Part No.46AK3708
Product RangeLA Series
Technical Datasheet
Product RangeLA Series
Panel Cutout Diameter1"
Contact ConfigurationDPDT-DB
Switch OperationLatching
Pushbutton Actuator StyleRound
Actuator / Cap ColourRed
Contact Current AC Max8A
Contact Voltage VAC125V
Contact Current DC Max6A
Contact Voltage VDC24V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorRed
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Product Overview
LASEEV32JREDRED is a LA series sealed illuminated pushbutton switch. Applications/markets include industrial controls, instrumentation, transportation, and telecommunications.
- Life expectancy (mechanical) is ≥ 100,000 cycles
- Life expectancy (electrical) is ≥ 50,000 cycles
- Contact resistance is 100mohm max. typical; initial at 2-4V DC
- Insulation resistance is > 1,000Mohm
- Actuation force is 300g / pole
- Operating temperature range from -20°C to 55°C
- IP65 degree of protection
- Modular interface/contact block design, robust product for industrial use, attractive front panel
- Solder lug termination, latching mechanical configuration
- Ø29mm pushbutton head, DPDT circuit
Technical Specifications
Product Range
LA Series
Contact Configuration
DPDT-DB
Pushbutton Actuator Style
Round
Contact Current AC Max
8A
Contact Current DC Max
6A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
1"
Switch Operation
Latching
Actuator / Cap Colour
Red
Contact Voltage VAC
125V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Red
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
