Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $21.000 |
| 5000+ | $18.830 |
Price for:Each
Minimum: 25
Multiple: 25
$525.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoLAKOAU110GRN
Newark Part No.15N8059
Product RangeLA Series
Technical Datasheet
Product RangeLA Series
Panel Cutout Diameter0.87"
Contact ConfigurationSPDT-DB
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap ColourGreen
Contact Current AC Max8A
Contact Voltage VAC125V
Contact Current DC Max6A
Contact Voltage VDC24V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Product Overview
LAKOAU110GRN is a LA series sealed illuminated pushbutton switch. Applications/markets include industrial controls, instrumentation, transportation, and telecommunications.
- Life expectancy (mechanical) is ≥ 100,000 cycles
- Life expectancy (electrical) is ≥ 50,000 cycles
- Contact resistance is 100mohm max. typical; initial at 2-4V DC
- Insulation resistance is > 1,000Mohm
- Actuation force is 300g / pole
- Operating temperature range from -20°C to 55°C
- IP65 degree of protection
- Modular interface/contact block design, robust product for industrial use, attractive front panel
- Socket termination, momentary mechanical configuration
- Ø29mm pushbutton head, SPDT circuit
Technical Specifications
Product Range
LA Series
Contact Configuration
SPDT-DB
Pushbutton Actuator Style
Round
Contact Current AC Max
8A
Contact Current DC Max
6A
IP Rating
-
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Panel Cutout Diameter
0.87"
Switch Operation
Momentary
Actuator / Cap Colour
Green
Contact Voltage VAC
125V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate