Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoL16PLT100WHT
Newark Part No.40AH3363
Product RangeL16 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $10.130 |
| 5000+ | $9.070 |
Price for:Each
Minimum: 20
Multiple: 20
$202.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoL16PLT100WHT
Newark Part No.40AH3363
Product RangeL16 Series
Technical Datasheet
LED ColorWhite
Operating Voltage-
Mounting Hole Dia16mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP40
Product RangeL16 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
LED Color
White
Mounting Hole Dia
16mm
Luminous Intensity
-
Product Range
L16 Series
Operating Voltage
-
Forward Current If
-
IP / NEMA Rating
IP40
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate