Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4.640 |
| 5000+ | $4.160 |
Price for:Each
Minimum: 1000
Multiple: 100
$4,640.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoKO132C1501
Newark Part No.15N8036
Product RangeKO Series
Technical Datasheet
Switch OperationOff-On-On
Contact ConfigurationSPDT
Product RangeKO Series
No. of Switch Positions3 Position
Switch Terminals-
Contact Current Max1A
Contact Voltage AC Nom125V
Contact Voltage DC Nom-
Angle of Throw45°
SVHCNo SVHC (27-Jun-2018)
Product Overview
KO132C1501 is a KO series keylock switch. Applications/markets include security applications, personal transportation vehicles, and elevator controls.
- Zinc alloy die cast housing and cylinder, chrome plated
- Zinc alloy keys, chrome plated
- Silver plated contacts and terminals
- Contact resistance of 20mohm maximum (initial at 2-4V DC, 100mA)
- Insulation resistance of 200Mohm minimum
- Dielectric strength of 1,500V rms at sea level
- 1A max contact current
- 125V AC contact voltage
- SPDT contact configuration
Technical Specifications
Switch Operation
Off-On-On
Product Range
KO Series
Switch Terminals
-
Contact Voltage AC Nom
125V
Angle of Throw
45°
Contact Configuration
SPDT
No. of Switch Positions
3 Position
Contact Current Max
1A
Contact Voltage DC Nom
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
