Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $11.690 |
| 5000+ | $10.490 |
Price for:Each
Minimum: 500
Multiple: 25
$5,845.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoKO130Z4A126
Newark Part No.15N8031
Product RangeKO Series
Technical Datasheet
Switch OperationOn-On-On
Contact ConfigurationSP3T
Product RangeKO Series
No. of Switch Positions3 Position
Switch TerminalsSolder Lug
Contact Current Max4A
Contact Voltage AC Nom125V
Contact Voltage DC Nom-
Angle of Throw90°
SVHCNo SVHC (27-Jun-2018)
Product Overview
KO130Z4A126 is a KO series keylock switch. Applications/markets include security applications, personal transportation vehicles, and elevator controls.
- Lock: bright nickel plated zinc alloy with nickel facing
- Tumbler mechanism: 4-disc tumbler cylinder
- Silver plated copper alloy contacts and terminals
- Mounting nut: nickel plated zinc alloy
- Contact resistance of 20mohm maximum (initial at 2-4V DC, 100mA)
- Insulation resistance of 200Mohm minimum
- Dielectric strength of 1,500V rms at sea level
- 4A max contact current
- 125V AC contact voltage
- SP3T contact configuration
Technical Specifications
Switch Operation
On-On-On
Product Range
KO Series
Switch Terminals
Solder Lug
Contact Voltage AC Nom
125V
Angle of Throw
90°
Contact Configuration
SP3T
No. of Switch Positions
3 Position
Contact Current Max
4A
Contact Voltage DC Nom
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate