Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $10.720 |
| 5000+ | $9.610 |
Price for:Each
Minimum: 77
Multiple: 77
$825.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoKO114A10001
Newark Part No.15N7950
Product RangeKO Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationSPDT
Product RangeKO Series
No. of Switch Positions3 Position
Switch Terminals-
Contact Current Max4A
Contact Voltage AC Nom125V
Contact Voltage DC Nom-
Angle of Throw45°
SVHCNo SVHC (27-Jun-2018)
Product Overview
KO114A10001 is a KO series keylock switch. Applications/markets include security applications, personal transportation vehicles, and elevator controls.
- Zinc alloy die cast housing and cylinder, chrome plated
- Steel made tubular keys, nickel plated
- Silver plated contacts and terminals
- Contact resistance of 20mohm maximum (initial at 2-4V DC, 100mA)
- Insulation resistance of 200Mohm minimum
- Dielectric strength of 1,500V rms at sea level
- 4A max contact current
- 125V AC contact voltage
- SPDT contact configuration
Technical Specifications
Switch Operation
On-Off-On
Product Range
KO Series
Switch Terminals
-
Contact Voltage AC Nom
125V
Angle of Throw
45°
Contact Configuration
SPDT
No. of Switch Positions
3 Position
Contact Current Max
4A
Contact Voltage DC Nom
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate

