Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoKJD17-22413-112Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.84Y2370
Product RangeKJD17 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $11.580 |
Price for:Each
Minimum: 1000
Multiple: 1000
$11,580.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoKJD17-22413-112Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.84Y2370
Product RangeKJD17 Series
Technical Datasheet
Product RangeKJD17 Series
Panel Cutout Diameter-
Contact ConfigurationDPST
Switch OperationOff-On
Pushbutton Actuator StyleRectangular
Actuator / Cap ColourGreen, Red
Contact Current AC Max16A
Contact Voltage VAC230V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP55
Switch MountingPanel, Snap-In
Switch TerminalsQuick Connect
Illumination ColorNon Illuminated
Panel Cutout (H x W)46mm x 22mm
SVHCNo SVHC (27-Jun-2018)
Product Overview
KJD17-22413-112 is a KJD17 series heavy duty, industrial power pushbutton switch. Its electromagnet provides automatic safety protection against power outages and restarts. This heavy-duty industrial pushbutton switch has 2HP electrical ratings and is UL listed. This safety switch is great for industrial applications.
- Guarded actuation, off-on w/remote trip function
- 230V/60Hz voltage and frequency, I/O vert marking style
- PVC cover and rubber gasket water protection, black bezel colour
- Green/red actuator colour, white marking colour, water protection
- 230VAC contact voltage, 10,000 cycle electrical life
- 50mohm max contact resistance, 100Mohm min at 500VDC insulation resistance
- 1500VAC for 1 min dielectric strength
- Polyamide6/6 body, silver alloy contacts, silver plated brass terminal
- Temperature range from -25 to 55°C
- IP54 rating for dust and moisture protection
Technical Specifications
Product Range
KJD17 Series
Contact Configuration
DPST
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
16A
Contact Current DC Max
-
IP Rating
IP55
Switch Terminals
Quick Connect
Panel Cutout (H x W)
46mm x 22mm
Panel Cutout Diameter
-
Switch Operation
Off-On
Actuator / Cap Colour
Green, Red
Contact Voltage VAC
230V
Contact Voltage VDC
-
Switch Mounting
Panel, Snap-In
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Alternatives for KJD17-22413-112
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
