Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoKJD17-21213-112
Newark Part No.24R3053
Product RangeKJD17 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 250+ | $10.110 |
Price for:Each
Minimum: 1000
Multiple: 200
$10,110.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoKJD17-21213-112
Newark Part No.24R3053
Product RangeKJD17 Series
Technical Datasheet
Product RangeKJD17 Series
Panel Cutout Diameter-
Contact ConfigurationDPST
Switch OperationOff-On
Pushbutton Actuator StyleRectangular
Actuator / Cap ColourGreen, Red
Contact Current AC Max16A
Contact Voltage VAC120V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP55
Switch MountingPanel, Snap-In
Switch TerminalsQuick Connect
Illumination ColorNon Illuminated
Panel Cutout (H x W)46mm x 22mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
KJD17 Series
Contact Configuration
DPST
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
16A
Contact Current DC Max
-
IP Rating
IP55
Switch Terminals
Quick Connect
Panel Cutout (H x W)
46mm x 22mm
Panel Cutout Diameter
-
Switch Operation
Off-On
Actuator / Cap Colour
Green, Red
Contact Voltage VAC
120V
Contact Voltage VDC
-
Switch Mounting
Panel, Snap-In
Illumination Color
Non Illuminated
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate